
Right-angle RF SMB connector for board mounting, featuring a male gender and a single contact. This connector offers a 50-ohm impedance, operates from 0 to 4 GHz with a maximum frequency of 4 GHz, and supports up to 500 mating cycles. Constructed with a zinc and brass body plated in gold, it utilizes a copper center contact also plated in gold, with a PTFE dielectric. Termination is via solder, and it has a voltage rating of 335V, with operating temperatures ranging from -65°C to 165°C.
BEL 131-1801-371 technical specifications.
| Body Material | Zinc, Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-1801-371 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
