
This SMB RF connector features a voltage rating of 335V and an impedance of 50R. It has a right angle orientation and is designed for panel mount applications. The connector is constructed with a brass body and nickel plating, with gold plating on the center contact and housing. It has a maximum operating temperature range of -65°C to 165°C and is suitable for use in frequencies up to 4 GHz.
BEL 131-3304-506 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 131-3304-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.