BEL 131-3403-021 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 17.91 |
| Product Diameter (mm) | 6.6 |
| Type | SMB |
| Gender | PL |
| Termination Method | Solder|Crimp |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | 92912 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for BEL 131-3403-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.