Right-angle, male SMB RF coaxial connector for cable mounting. Features a 50-ohm impedance and operates from 0 Hz to 4 GHz with a maximum frequency of 4 GHz. Constructed with a brass body plated in gold, and copper/brass contacts also plated in gold. Includes a PTFE dielectric and a voltage rating of 335V. Designed for 500 mating cycles, with a maximum operating temperature of 165°C and a minimum of -65°C.
BEL 131-3404-101 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 131-3404-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.