Conn SMB PL 0Hz to 4GHz 50Ohm Solder/Crimp ST Cable Mount Gold
BEL 131-3407-026 technical specifications.
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SMB |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-3407-026 to view detailed technical specifications.
No datasheet is available for this part.