BEL 131-3593-401 technical specifications.
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMB |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 131-3593-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.