
Female SMB coaxial connector for cable mounting, featuring a straight, solder termination and 50 Ohm impedance. Operates from 0 Hz to 4 GHz with a maximum frequency of 4 GHz and a voltage rating of 335V. Constructed with a brass body plated in nickel, a copper center contact plated in gold, and a PTFE dielectric. Offers 500 mating cycles and an operating temperature range of -65°C to 165°C.
BEL 131-3693-016 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard, Reverse |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-3693-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
