Right-angle, solder-termination RF coaxial connector designed for cable mounting. Features a brass body with nickel plating, a PTFE dielectric, and copper center contacts with gold plating. Operates from 0Hz to 4GHz with a 50-ohm impedance, offering a maximum operating temperature of 165°C and a voltage rating of 335V. Suitable for up to 500 mating cycles.
BEL 131-3693-116 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 131-3693-116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.