
RF SMB connector, straight orientation, featuring a brass body with nickel plating and a PTFE dielectric. This 50 Ohm impedance connector supports operation up to 4 GHz, with gold-plated center contacts for reliable signal transmission. Designed for board mounting via through-hole termination, it offers a solder terminal and a locking mechanism for secure mating. Rated for 335V and 500 mating cycles, it operates across a wide temperature range from -65°C to 165°C.
BEL 131-3701-276 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Nickel, Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-3701-276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.