SMB Straight RF Coaxial Connector, designed for panel, bulkhead, and rear-side nut mounting. Features a 50 Ohm impedance and operates from 0Hz to 4GHz. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric. Offers a voltage rating of 335V and a mating cycle of 500. Suitable for operating temperatures from -65°C to 165°C.
BEL 131-3701-411 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 131-3701-411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.