Straight SMB RF coaxial connector with 50 Ohm impedance, designed for panel, bulkhead, and rear side nut mounting. Features a brass body with nickel plating, gold-plated brass center contact, and PTFE dielectric. Operates from 0 Hz to 4 GHz with a maximum frequency of 4 GHz and a voltage rating of 335V. Offers 500 mating cycles and a temperature range of -65°C to 165°C. Termination is via solder cup.
BEL 131-3701-416 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-3701-416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.