The BEL 131-3701-426 is a SMB female RF connector with a 50R impedance. It features a copper contact material with nickel plating and a female gender. This connector is designed for cable mount applications and is suitable for operating frequencies up to 4 GHz. The component is compliant with RoHS regulations and is available in bulk packaging.
BEL 131-3701-426 technical specifications.
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Gender | Female |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-3701-426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.