
The BEL 131-3701-506 is a right angle SMA RF connector with a through hole mount. It has a gold plated copper contact and an impedance of 50 ohms. The operating temperature range is -65°C to 165°C. This connector is not RoHS compliant and is packaged in bulk.
BEL 131-3701-506 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 131-3701-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.