
RF SMB connector, female, straight orientation, panel mount with flange. Features brass body with gold plating, brass center contact with gold plating, and PTFE dielectric. Operates up to 4GHz with 50 Ohm impedance and a voltage rating of 335V. Designed for solder termination and offers 500 mating cycles, with a temperature range of -65°C to 165°C.
BEL 131-3701-621 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 4.75mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 14.6mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-3701-621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
