RF coaxial connector, SMB straight jack, through-hole vertical mount. Features 50 ohm impedance, brass body with gold plating, and gold-plated brass/copper center contact. Dielectric material is PTFE. Operates from 0 to 4 GHz with a maximum frequency of 4 GHz. Rated for 335V DC and a maximum operating temperature of 165°C.
BEL 131-3701-811 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Depth | 14.27mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| DC Rated Voltage | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-3701-811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.