SMB Straight RF Coaxial Connector, designed for cable mounting. Features a 50 Ohm impedance and operates from 0Hz up to 4GHz. Constructed with a brass body plated in gold, and brass/copper contacts also plated in gold. Utilizes a PTFE dielectric and offers a temperature range of -65°C to 125°C. Termination is via solder, and the connector is RoHS compliant.
BEL 131-3801-811 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-3801-811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.