SMC male RF coaxial connector for cable mounting, featuring a straight orientation and 50-ohm impedance. Operating frequency range is 0 to 10 GHz with a maximum of 10 GHz. Constructed with a brass body plated in gold, and copper/brass center contacts also plated in gold. PTFE dielectric ensures reliable performance across a temperature range of -65°C to 165°C. Offers 500 mating cycles and a voltage rating of 335V.
BEL 131-6402-001 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-6402-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.