SMC female RF coaxial connector with straight, through-hole mounting and solder termination. Features a 50 Ohm impedance, operating frequency range of 0 to 10 GHz, and a maximum operating frequency of 10 GHz. Constructed with a brass body and contact material, both plated in gold, and a PTFE dielectric. Rated for 335V, with a temperature range of -65°C to 165°C, and is RoHS compliant and lead-free.
BEL 131-6701-201 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-6701-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.