SMC RF coaxial connector, straight orientation, designed for panel or bulkhead mounting with front side nut. Features 50 Ohm impedance, operating frequency range of 0Hz to 10GHz, and a maximum frequency of 10GHz. Constructed with brass body and contacts, both plated in gold, and a PTFE dielectric. Offers a voltage rating of 335V and a maximum operating temperature of 165°C. Termination is via solder.
BEL 131-6701-401 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 131-6701-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.