BEL 131-6701-411 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | PTFE FLUOROCARBON |
| Contact Gender | MALE |
| Manufacturer Series | SMC |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (30) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL 131-6701-411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.