Right-angle, male RF coaxial connector for cable mounting, featuring a 75-ohm impedance and operating frequency range of 0 to 2 GHz. Constructed with a zinc and brass body plated in gold, it utilizes a copper center contact also plated in gold, with a PTFE dielectric. This SMB connector supports 500 mating cycles, has a maximum operating temperature of 165°C, and a voltage rating of 335V.
BEL 131-8403-111 technical specifications.
| Body Material | Zinc, Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.6dB |
| Length | 13.84mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 131-8403-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.