This SMA connector features a straight body orientation and gold contact plating. It is designed for cable mounting and operates over a frequency range of 0 to 2 GHz. The connector's impedance is 75 ohms. It can be terminated using solder or crimp methods and is suitable for use in temperatures between -65 and 165°C.
Checking distributor stock and pricing after the page loads.
| Type | SMB |
| Gender | PL |
| Termination Method | Solder|Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 2GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |