The BEL 131-8404-016 SMB RF connector features a 75 ohm impedance and operates over a temperature range of -65°C to 165°C. It is designed for cable mount applications and is available in a package quantity of 25. The connector is constructed with copper contacts and a gold plating, and is suitable for use in frequencies up to 2 GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 131-8404-016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 75R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMB |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 131-8404-016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.