Straight SMB male RF coaxial connector for 75 Ohm impedance, featuring gold-plated brass body and copper center contact. Designed for cable mounting with crimp termination, this connector operates from 0 Hz to 2 GHz with a maximum frequency of 2 GHz and a voltage rating of 335V. It offers a low insertion loss of 0.3dB and a mating cycle of 500, with a wide operating temperature range from -65°C to 165°C.
BEL 131-8445-001 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 131-8445-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.