Female SMB coaxial connector for 0 Hz to 2 GHz operation, featuring a 75 Ohm impedance and straight orientation. This through-hole mount connector utilizes gold-plated brass and copper contacts, a PTFE dielectric, and a nickel-plated brass body. Designed for solder termination, it offers a voltage rating of 335V and a mating cycle of 500, with an operating temperature range of -65°C to 165°C.
BEL 131-8701-256 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 131-8701-256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.