BEL 131-8701-311 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Depth (mm) | 14.88 |
| Product Height (mm) | 9.52 |
| Type | SMB |
| Gender | RCP |
| Termination Method | Solder |
| Operating Frequency | 0 to 2GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | 92912 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for BEL 131-8701-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.