
RF coaxial connector, SMB series, right-angle, through-hole mount, designed for 0Hz to 2GHz operation with a 75-ohm impedance. Features brass body with nickel plating, copper center contact with gold plating, and PTFE dielectric. Rated for 500 mating cycles and a voltage of 335V, with an operating temperature range of -65°C to 165°C. Bulk packaged with 25 units.
BEL 131-8701-506 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 2GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Length | 20.62mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 131-8701-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.