The BEL 131-8901-801 is an SMB RF connector with a 75R impedance and free hanging mount. It is designed for use in applications with an operating frequency of 0 to 2 GHz. The connector features a straight orientation and is packaged in bulk quantities of 25. It is not radiation hardened and is not RoHS compliant.
BEL 131-8901-801 technical specifications.
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 75R |
| Mount | Free Hanging |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 131-8901-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.