BEL 131-9403-021 technical specifications.
| Package/Case | SMB |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 131-9403-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.