BEL 131-9701-201 technical specifications.
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Height | 7.44mm |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SMB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 131-9701-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
