RF MCX connector, male, right angle, cable mount, crimp termination, 1 contact. Features 50 Ohm impedance, 6GHz maximum frequency, and 500 mating cycles. Constructed with brass body and contact material, nickel and gold plating, and PTFE dielectric. Rated for 335V, operating from -65°C to 165°C, with 0.2dB insertion loss. RoHS compliant.
BEL 133-3403-106 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 133-3403-106 to view detailed technical specifications.
No datasheet is available for this part.