Straight, female RF coaxial connector with 50 Ohm impedance, designed for panel or flange mounting. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Operates from 0 Hz to 6 GHz with a maximum frequency of 6 GHz, rated for 335V and 500 mating cycles. Maximum operating temperature is 165°C, minimum is -65°C. Termination is solder.
BEL 133-3701-621 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 133-3701-621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.