
RF MCX connector, featuring a straight, board mount, surface mount terminal design with a locking mechanism. This female jack offers 75 Ohm impedance and operates from 0 to 6 GHz. Constructed with a brass body plated in gold, it utilizes copper contacts with gold plating and a PTFE dielectric. Rated for 500 mating cycles and a voltage of 335V, it operates within a temperature range of -65°C to 165°C.
BEL 133-8711-201 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 133-8711-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
