
BEL 133-8901-821 technical specifications.
| Impedance | 75R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 6 Hz to GHz |
| Orientation | Straight |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 133-8901-821 to view detailed technical specifications.
No datasheet is available for this part.