BEL 133-9701-301 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Gold |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 133-9701-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.