Straight, free-hanging RF coaxial adapter with male SMA to male MCX interfaces. Features 50 Ohm impedance, a maximum operating frequency of 6 GHz, and a gold-plated brass body with gold-plated copper contacts. Dielectric is PTFE, with a mating cycle rating of 500 and an insertion loss of 0.1dB. Operates across a temperature range of -55°C to 165°C, is lead-free, and RoHS compliant.
BEL 134-1018-011 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 134-1018-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.