Straight SMA to MCX adapter, male-to-male gender configuration, featuring a 50 Ohm impedance and operating frequency range of 0 to 6 GHz. Constructed with a brass body and gold plating, it utilizes a PTFE dielectric and copper contacts with gold plating for reliable signal transmission. This adapter supports up to 500 mating cycles, has a maximum operating temperature of 165°C, and a voltage rating of 335V.
BEL 134-1018-031 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Length | 0.664inch |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Plating | Gold |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 134-1018-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.