BEL 134-1019-361 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 3000 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | No |
| Shell Plating | Gold |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 134-1019-361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.