BEL 134-1029-011 technical specifications.
| Package/Case | SMB |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 2 Hz to GHz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 134-1029-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.