
RF coaxial connector, male, straight orientation, designed for cable mounting with crimp termination. Features a 50 Ohm impedance and operates up to 6 GHz, with a voltage rating of 170V. Constructed with a brass body plated in gold, and copper/brass contacts also plated in gold. Dielectric material is PTFE, and the connector offers 500 mating cycles with a maximum operating temperature of 165°C.
BEL 135-3402-001 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Length | 0.462inch |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for BEL 135-3402-001 to view detailed technical specifications.
No datasheet is available for this part.
