RF coaxial connector, straight, cable mount, featuring a 50 Ohm impedance and operating frequency range of 0 to 6 GHz. Constructed with a brass body and copper contacts, both plated in gold for enhanced conductivity and durability. Dielectric material is PTFE, and the connector supports up to 500 mating cycles. Rated for 170V, with an operating temperature range of -55°C to 155°C, and RoHS compliant.
BEL 135-3436-001 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for BEL 135-3436-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.