
RF MMCX connector, female, straight orientation, featuring a 50 Ohm impedance and operating up to 6 GHz. This surface mount connector offers a brass body with gold plating, a copper center contact with gold plating, and a PTFE dielectric. Designed for board mounting with a solder termination, it supports 500 mating cycles and has a voltage rating of 170V. Operating temperature range is -65°C to 165°C, with an insertion loss of 0.1dB.
BEL 135-3711-801 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.42mm |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Length | 4.5mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for BEL 135-3711-801 to view detailed technical specifications.
No datasheet is available for this part.
