BEL 135-3801-811 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 15.24 |
| Product Diameter (mm) | 6.5 |
| Type | MMCX |
| Gender | PL |
| Operating Frequency | 0 to 1GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| Cage Code | 92912 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for BEL 135-3801-811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.