
Female RF coaxial connector with a straight, cable mount orientation. Features a 50 Ohm impedance, operating frequency range from 0 to 11 GHz, and a maximum insertion loss of 0.15dB. Constructed with a brass body plated in tin, and copper contacts plated in gold. Dielectric and insulation material is PTFE, supporting 500 mating cycles and a voltage rating of 250V. Suitable for panel, bulkhead, and front-side nut mounting, with a maximum operating temperature of 165°C.
BEL 138-4303-407 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 138-4303-407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.