General RF & Coaxial Connector, Type N, Male, Straight, Panel Mount, Bulkhead, Front Side Nut. Features 50 Ohm impedance, operating frequency from 0 to 11 GHz, and a maximum frequency of 11 GHz. Constructed with a brass body plated in tin, and a PTFE dielectric. Center contact is copper with gold plating, and the body plating is nickel. Rated for 250V, with a maximum operating temperature of 165°C and a minimum of -65°C. Termination method is crimp, with 500 mating cycles.
BEL 138-4304-407 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 138-4304-407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.