RF coaxial connector, Type N, male gender, straight orientation, designed for cable mounting. Features a 50 Ohm impedance, operating frequency range of 0 to 11 GHz, and a maximum voltage rating of 335V. Constructed with a brass body plated in tin, copper contacts with gold plating, and a PTFE dielectric. Offers 500 mating cycles, 0.15dB insertion loss, and operates from -65°C to 165°C. Suitable for panel, bulkhead, and front-side nut mounting with solder/crimp termination.
BEL 138-4307-407 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 48.5mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 138-4307-407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
