
This panel mount RF connector features a 50R impedance and operates at frequencies up to 11GHz. It has a voltage rating of 335V and can withstand temperatures between -65°C and 165°C. The connector is made of brass with a tin plating and has a gold-plated center contact. It is designed for panel, bulkhead, or front side nut mounting and has a straight orientation.
BEL 138-4316-407 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 138-4316-407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.