RF coaxial connector, Type N, male, straight, cable mount, 50 Ohm impedance, operating frequency 0 to 11 GHz, with a maximum frequency of 11 GHz. Features brass body with tin plating, brass center contact with gold plating, and PTFE dielectric. Offers 500 mating cycles, 1kV voltage rating, and a maximum operating temperature of 165°C.
BEL 138-4449-007 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 138-4449-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.