
RF Coaxial Connector, Type N, Female, Straight, Panel Mount, Bulkhead, Front Side Nut, Solder termination. Features 50 Ohm impedance, operating frequency from 0 to 18 GHz, and a maximum frequency of 18 GHz. Constructed with a brass body plated in gold, copper center contacts with gold plating, and PTFE dielectric/insulation. Rated for 500 mating cycles, a voltage of 335V, and operates between -65°C and 165°C.
BEL 138-4593-401 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 405 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 138-4593-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.