RF coaxial connector, N Type series, straight orientation, cable mount. Features 50 Ohm impedance, operating frequency from 0 to 18 GHz, and a maximum frequency of 18 GHz. Constructed with a brass body plated in gold, brass center contact with gold plating, and PTFE dielectric. Rated for 500V, with a temperature range of -65°C to 165°C. Termination is solder.
BEL 138-4694-001 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 402 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | N Type |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 138-4694-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.